Onsemi FSA4157AL6X_F087 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 1.15R |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSA4157AL6X_F087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
