
SPDT analog switch featuring low 1 Ohm on-state resistance. Operates with a single supply voltage from 1.65V to 5.5V, drawing a minimal 10nA supply current. Offers power-off isolation and is packaged in a compact SC surface mount case (2mm x 1.25mm x 1mm). Suitable for operation across a wide temperature range of -40°C to 85°C.
Onsemi FSA4159P6X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 900mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA4159P6X to view detailed technical specifications.
No datasheet is available for this part.
