
SPDT analog switch with 80MHz bandwidth and 0.4 Ohm on-state resistance. Features a single channel with one input and two outputs, operating from a 1.65V to 3.6V supply. Surface mountable with dimensions of 1.45mm length, 1mm width, and 0.5mm height. Designed for a temperature range of -40°C to 85°C, with low supply current of 30nA and maximum power dissipation of 180mW. Lead-free and RoHS compliant.
Onsemi FSA5157L6X technical specifications.
| Bandwidth | 80MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 360mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA5157L6X to view detailed technical specifications.
No datasheet is available for this part.
