
SPDT Analog Switch, 80MHz -3dB Bandwidth, 0.4 Ohm On-State Resistance. Features a single circuit with one input and two outputs, operating from a 1.65V to 3.6V supply. Offers a low 30nA supply current and 180mW power dissipation. Packaged in a compact 2mm x 1.25mm x 1mm SC surface mount case, supplied on a 3000-piece tape and reel. RoHS compliant with 30ns turn-off and 55ns turn-on delay times.
Onsemi FSA5157P6X technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SC |
| Drain to Source Resistance | 400mR |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 100nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 300mR |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 55ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA5157P6X to view detailed technical specifications.
No datasheet is available for this part.
