Industrial-grade SPST depletion switch, operating from 0.5V to 5.5V with a nominal supply of 3V. Features negative swing capability and a single channel for signal routing. Packaged in a 4-terminal R-PBGA-B4 with bottom terminal position, measuring 0.815mm x 0.815mm. Operates across an industrial temperature range of -40°C to 85°C.
Onsemi FSA515UCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Width | 0.815 |
| Length | 0.815 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.5 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSA515UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.