Surface mount isolation switch featuring 4PST depletion mode operation. Offers a single supply type with a minimum supply voltage of 0µV and a maximum of 3V. Operating supply current is 50µA, with a maximum of 70µA. Features a low resistance of 800mR and operates across a temperature range of -40°C to 85°C. Packaged in tape and reel with 3000 units per package.
Onsemi FSA550BUCX technical specifications.
| Height | 0.378mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70uA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 0uV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 50uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.063g |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA550BUCX to view detailed technical specifications.
No datasheet is available for this part.