Onsemi FSA550UCX technical specifications.
| -3db Bandwidth | 50MHz |
| Height | 0.378mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70uA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 0uV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.063g |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA550UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
