The FSA551UCX is a dual 2-channel multiplexer from Onsemi, featuring an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 1.5 to 3 volts and is packaged in a VFBGA format. The device has 9 terminals positioned on the bottom and measures 1.21mm in width and 1.38mm in length.
Onsemi FSA551UCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B9 |
| Width | 1.21 |
| Length | 1.38 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSA551UCX to view detailed technical specifications.
No datasheet is available for this part.