
The FSA6157L6X is a single channel multiplexer with a -3db bandwidth of 50MHz. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and has a resistance of 400mR. It is available in a tape and reel packaging with 5000 units per package.
Onsemi FSA6157L6X technical specifications.
| -3db Bandwidth | 50MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA6157L6X to view detailed technical specifications.
No datasheet is available for this part.
