
This Onsemi FSA641UMX is a dual 2-input 1-output logic IC with an on-state resistance of 10R. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.65V and 4.3V. The IC is mounted using a surface mount technique and is packaged in a tape and reel format with 5000 units per package. The device is RoHS compliant and suitable for use in a variety of applications.
Onsemi FSA641UMX technical specifications.
| Height | 0.5mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| On-State Resistance | 10R |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.122g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA641UMX to view detailed technical specifications.
No datasheet is available for this part.
