
High-speed differential switch featuring a 1GHz -3dB bandwidth. This three-port, 3PDT multiplexer/demultiplexer offers 3 circuits with 9 inputs and 6 outputs. Designed for surface mount applications, it operates from a 2.65V to 4.3V single supply with a low maximum supply current of 1µA. The component boasts an on-state resistance of 7Ω and operates within a temperature range of -40°C to 85°C. Its compact 2.5mm x 3.4mm x 0.5mm package is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 1GHz |
| Height | 0.5mm |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 9 |
| Number of Outputs | 6 |
| On-State Resistance | 7R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | 3PDT |
| Weight | 0.0416g |
| Width | 3.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FSA642UMX
Product Discontinuation Notice P277A provides end-of-life details and replacement options for various Fairchild logic, power, and optoelectronic components.
