The FSA644BUCX is an industrial-grade logic IC with 1 channel and 36 pins packaged in a 6x6mm VFBGA. It operates within a temperature range of -40C to 85C and is supplied with a voltage between 1.65V and 4.5V. The device is designed for use in industrial applications.
Onsemi FSA644BUCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Width | 2.415 |
| Length | 2.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSA644BUCX to view detailed technical specifications.
No datasheet is available for this part.