
The FSA644UCX is a 4-channel 10-switch logic IC from Onsemi, operating at a bandwidth of 1.6GHz and a nominal supply current of 32uA. It is available in a WLCSP-36 package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C and has a resistance of 12R. It is packaged on a tape and reel with 3000 units per package.
Onsemi FSA644UCX technical specifications.
| Bandwidth | 1.6GHz |
| Height | 0.292mm |
| Lead Free | Lead Free |
| Length | 2.36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 32uA |
| Number of Channels | 4 |
| Number of Switches | 10 |
| Operating Supply Current | 32uA |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Weight | 0.042666666g |
| Width | 2.36mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA644UCX to view detailed technical specifications.
No datasheet is available for this part.
