
The FSA66L6X is a single pole single throw switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The switch has an on-state resistance of 15R and is RoHS compliant. It is packaged in a VSON package type and is available on a tape and reel.
Onsemi FSA66L6X technical specifications.
| -3db Bandwidth | 250MHz |
| Height | 550um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA66L6X to view detailed technical specifications.
No datasheet is available for this part.