
The FSA66M5 is a single-channel op-amp from Onsemi, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The device is RoHS compliant and suitable for use in lead-free applications. With a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V, this op-amp is designed for use in a variety of general-purpose applications.
Onsemi FSA66M5 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA66M5 to view detailed technical specifications.
No datasheet is available for this part.
