
Single SPST normally open analog switch with 250MHz -3dB bandwidth. Features 15 Ohms on-state resistance and 60 Ohms drain-to-source resistance. Operates from a 1.65V to 5.5V single supply voltage with a maximum supply current of 10µA. Packaged in a 1mm height, 2mm length, 1.25mm width SC surface mount package, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi FSA66P5X technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SC |
| Drain to Source Resistance | 60R |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA66P5X to view detailed technical specifications.
No datasheet is available for this part.
