
Onsemi FSA8008AUMX technical specifications.
| Height | 0.475mm |
| Interface | Logic |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5uA |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 18.08g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA8008AUMX to view detailed technical specifications.
No datasheet is available for this part.