Onsemi FSA800UMX technical specifications.
| Data Rate | 480bps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.0252g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FSA800UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
