Onsemi FSA8028UMX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSA8028 |
| Type | Integrated Circuit (IC) |
| Weight | 18.08g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA8028UMX to view detailed technical specifications.
No datasheet is available for this part.