Onsemi FSA805UMX technical specifications.
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSA805 |
| Weight | 0.013155386g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA805UMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.