
Onsemi FSA8108BUCX technical specifications.
| Height | 0.378mm |
| Length | 1.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.063g |
| Width | 1.16mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA8108BUCX to view detailed technical specifications.
No datasheet is available for this part.
