Onsemi FSA832L10X_F131 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 6V |
| Output Current | 5mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FSA832L |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA832L10X_F131 to view detailed technical specifications.
No datasheet is available for this part.