Onsemi FSA881UMX technical specifications.
| Fault Protection | Over Voltage |
| Height | 0.475mm |
| Interface | I2C, USB |
| Length | 1.8mm |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.00654g |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA881UMX to view detailed technical specifications.
No datasheet is available for this part.
