
The FSA9285UCX is a single-channel I²C interface IC from Onsemi. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 4.4V. The device is packaged in a VFBGA and is RoHS compliant. It is designed for surface-mount applications and is available in tape and reel packaging.
Onsemi FSA9285UCX technical specifications.
| Features | I²C |
| Height | 0.625mm |
| Length | 2mm |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.45A |
| Supply Type | Single |
| Weight | 0.073g |
| Width | 2.01mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA9285UCX to view detailed technical specifications.
No datasheet is available for this part.
