Onsemi FSA9288AUMX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.11g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA9288AUMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
