Onsemi FSA9485UCX technical specifications.
| Fault Protection | Over Current, Over Voltage |
| Height | 0.378mm |
| Interface | I2C, USB |
| Length | 2.1mm |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00462g |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA9485UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
