Onsemi FSA9591UCX technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 0.378mm |
| Interface | I2C, USB |
| Length | 1.98mm |
| Max Charge Current | 950mA |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.091g |
| Width | 2.38mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA9591UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.