
Quad 2:1 analog multiplexer/de-multiplexer switch with 137MHz bandwidth and 51.8Mbps data rate. Features 4 channels, 8 inputs, and 4 outputs, operating from a 3V to 5.5V single supply. Surface mount QSOP package with 12Ω on-state resistance and 120mA high-level output current. RoHS compliant, lead-free component with a wide operating temperature range of -40°C to 85°C.
Onsemi FSAL200QSCX technical specifications.
| Bandwidth | 137MHz |
| Package/Case | QSOP |
| Data Rate | 51.8Mbps |
| Height | 1.357mm |
| High Level Output Current | 120mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 12R |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 28ns |
| Weight | 0.288g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAL200QSCX to view detailed technical specifications.
No datasheet is available for this part.