
Intelligent Power Module featuring 600V Collector Emitter Breakdown Voltage and a 15A maximum current rating. This through-hole mounted component offers 2.5kV isolation voltage and operates within a -20°C to 125°C temperature range. Designed for motor drive applications, it boasts a 0.32µs turn-on delay and 0.83µs turn-off delay, with a 50W power dissipation.
Onsemi FSAM15SM60A technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Current | 15A |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 253V |
| Operating Supply Voltage | 300V |
| Output Current | 5mA |
| Output Voltage | 300mV |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Motion SPM® 2 |
| Supply Current | 26mA |
| Turn-Off Delay Time | 0.83us |
| Turn-On Delay Time | 0.32us |
| Voltage | 600V |
| Weight | 32.58g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSAM15SM60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
