Onsemi FSAM20SL60 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector-emitter Voltage-Max | 600V |
| Current | 20A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 58W |
| RoHS Compliant | Yes |
| Series | SPM® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAM20SL60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
