
600V, 20A intelligent power module for motor drive applications. Features a 6-channel configuration with a maximum collector-emitter voltage of 600V and continuous collector current of 20A. Offers a low collector-emitter saturation voltage of 2.3V and a maximum power dissipation of 59W. Operates within a temperature range of -20°C to 125°C, with turn-on delay of 0.35µs and turn-off delay of 0.88µs. Through-hole mountable in a module package, this lead-free and RoHS compliant component is supplied in a rail/tube package.
Onsemi FSAM20SM60A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector Emitter Voltage (VCEO) | 2.3V |
| Collector-emitter Voltage-Max | 600V |
| Continuous Collector Current | 20A |
| Current | 20A |
| Height | 7.2mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 59W |
| Mount | Through Hole |
| Number of Channels | 6 |
| Output Current | 20A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 59W |
| RoHS Compliant | Yes |
| Series | SPM™ |
| Turn-Off Delay Time | 0.88us |
| Turn-On Delay Time | 0.35us |
| Voltage | 600V |
| Weight | 32.58g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAM20SM60A to view detailed technical specifications.
No datasheet is available for this part.
