
Intelligent Power Module featuring 600V collector-emitter breakdown voltage and a 30A maximum current rating. This through-hole component offers 6 outputs with a 2.5V collector-emitter saturation voltage and operates up to 15kHz. It boasts 2.5kV isolation voltage and a 62W maximum power dissipation, with a temperature range of -20°C to 125°C. Packaged in a DIP format, this RoHS compliant module is designed for efficient motor control applications.
Onsemi FSAM30SH60A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Collector-emitter Voltage-Max | 600V |
| Current | 30A |
| Frequency | 15kHz |
| Height | 7.2mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 60mm |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 62W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Outputs | 6 |
| Output Current | 30A |
| Output Voltage | 4.5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 62W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Motion SPM® 2 |
| Voltage | 600V |
| Weight | 32.58g |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAM30SH60A to view detailed technical specifications.
No datasheet is available for this part.
