Onsemi FSAM50SM60A technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.4V |
| Collector Emitter Voltage (VCEO) | 2.4V |
| Frequency | 5kHz |
| Height | 7.2mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 60mm |
| Min Breakdown Voltage | 600V |
| Max Current Rating | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Nominal Input Voltage | 253V |
| Output Current | 100A |
| Output Voltage | 600V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 32.58g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAM50SM60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
