Onsemi FSAM75SM60SL technical specifications.
| Package/Case | Module |
| Current | 75A |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Series | SPM™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAM75SM60SL to view detailed technical specifications.
No datasheet is available for this part.