
This DC/DC converter from Onsemi features a fixed output voltage of 5V and a maximum output current of 35mA. It operates within a temperature range of -40°C to 105°C and is designed for through hole mounting. The device has a dropout voltage of 400mV and a maximum power dissipation of 1.15W. It is RoHS compliant and available in a DIP package.
Onsemi FSAR001BNY technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 400mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 600V |
| Min Input Voltage | 600V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 35mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAR001BNY to view detailed technical specifications.
No datasheet is available for this part.