
The FSAV330M is a 4-channel, 4-input, 8-output SPDT switch from Onsemi, packaged in a SOIC case and rated for surface mount. It operates over a temperature range of -40°C to 85°C and is designed for use with a 5V supply voltage. The device has a nominal supply current of 3uA and an on-state resistance of 10R. It is RoHS compliant and available in quantities of 960 per rail/Tube packaging.
Onsemi FSAV330M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Supply Voltage | 5V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV330M to view detailed technical specifications.
No datasheet is available for this part.