
4-channel, 2:1 video switch IC featuring 300MHz bandwidth. Surface mountable in a SOIC package, this device operates from a 4V to 5.5V single supply. It offers 4 inputs and 8 outputs with a 10 Ohm on-state resistance. The component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Onsemi FSAV330MX technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV330MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.