Onsemi FSAV330QSC technical specifications.
| Bandwidth | 300MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Supply Voltage | 5V |
| Package Quantity | 4700 |
| Packaging | Rail/Tube |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV330QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
