
The FSAV331MTC is a dual SP4T switch from Onsemi, designed for use in high-frequency applications. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a nominal supply current of 3uA and a propagation delay of 5ns. It is available in a TSSOP package, packaged in rail/Tube with 2350 units per package.
Onsemi FSAV331MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Frequency | 300 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV331MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
