Onsemi FSAV430BQX technical specifications.
| Bandwidth | 1.1GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 6R |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.123g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV430BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
