Onsemi FSAV430MTC technical specifications.
| Bandwidth | 1.1GHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 6R |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV430MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.