
High-performance 4-channel 2:1 video switch IC featuring a 1.1GHz -3dB bandwidth. This surface mount component operates from a 3V to 3.6V single supply voltage, with a wide operating temperature range of -40°C to 85°C. It offers 4 inputs and 8 outputs, with an on-state resistance of 6 Ohms. The device is packaged in a lead-free TSSOP case, measuring 5mm x 4.4mm x 0.9mm, and is supplied on a 2500-piece tape and reel.
Onsemi FSAV430MTCX technical specifications.
| -3db Bandwidth | 1.1GHz |
| Bandwidth | 1.1GHz |
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV430MTCX to view detailed technical specifications.
No datasheet is available for this part.