
The FSAV430QSCX is a 4-channel SPDT logic switch from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The switch has an on-state resistance of 6 ohms and a supply current of 1 microampere. It is packaged in a QSOP package and is RoHS compliant.
Onsemi FSAV430QSCX technical specifications.
| Package/Case | QSOP |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 6R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.288g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV430QSCX to view detailed technical specifications.
No datasheet is available for this part.
