Onsemi FSAV433BQX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 9R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 9R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.123g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV433BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
