
Onsemi FSAV433MTCX technical specifications.
| Bandwidth | 550MHz |
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| On-State Resistance | 9R |
| Operating Frequency | 30 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 9R |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Termination | Solder |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSAV433MTCX to view detailed technical specifications.
No datasheet is available for this part.
