Onsemi FSB137HLN technical specifications.
| Package/Case | DIP |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 19W |
| Max Power Dissipation | 25W |
| Max Supply Current | 3.8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 4.75R |
| RoHS Compliant | Yes |
| Series | FPS™, mWSaver™ |
| Weight | 0.8156g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB137HLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.