Onsemi FSB147HNY technical specifications.
| Package/Case | DIP |
| Fall Time | 42ns |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 700V |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 26W |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 3.8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 3.8mA |
| Operating Supply Voltage | 30V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSB147H |
| Weight | 0.8156g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB147HNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
