Onsemi FSB32560 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 2.15V |
| Collector Emitter Voltage (VCEO) | 2.85V |
| Collector-emitter Voltage-Max | 600V |
| Current | 25A |
| Height | 5.5mm |
| Length | 44mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 25A |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 450V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 29W |
| RoHS Compliant | Yes |
| Series | Motion SPM® 3 |
| Voltage | 600V |
| Weight | 13.86g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB32560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
