Onsemi FSB44104A technical specifications.
| Package/Case | DIP |
| Height | 4.6mm |
| Interface | Parallel |
| Length | 35.3mm |
| Min Breakdown Voltage | 40V |
| Max Collector Current | 57A |
| Max Current Rating | 57A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Current | 2.75mA |
| Output Current | 1mA |
| Output Voltage | 4.5V |
| Package Quantity | 168 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion-SPM® |
| Weight | 11.079g |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB44104A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.