
The FSB50250AS is a 500V power module from Onsemi, featuring a maximum collector current of 1.2A and a maximum operating temperature of 150°C. It is available in a PDIP package and is suitable for surface mount applications. The module is RoHS compliant and has a supply current of 200uA. Operating temperatures range from -40°C to 150°C, and the module is rated for a maximum supply voltage of 16.5V.
Onsemi FSB50250AS technical specifications.
| Package/Case | PDIP |
| Current | 1.2A |
| Height | 3.3mm |
| Length | 29.2mm |
| Min Breakdown Voltage | 500V |
| Max Collector Current | 1.2A |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 5 |
| Supply Current | 200uA |
| Voltage | 500V |
| Weight | 3.864g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSB50250AS to view detailed technical specifications.
No datasheet is available for this part.
